This ferrite axial inductor features a current rating of 700mA and a DC resistance of 200mR. It has an inductance of 1.2uH and a self-resonant frequency of 130MHz. The inductor is packaged in an axial configuration and is designed for through-hole mounting. It is available on tape and reel and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 200mR |
| Inductance | 1.2uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 700mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 130MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |