The B82141A1123K is a ferrite axial inductor from TDK with a current rating of 385mA and a self resonant frequency of 20MHz. It is available in an axial package with a length of 0.268inch and is suitable for through hole mounting. The inductor is unshielded and has a tolerance of 10%. It is packaged in tape and reel form and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 385mA |
| DC Current | 385mA |
| DC Resistance (DCR) | 670mR |
| Inductance | 12uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 20MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |