
This ferrite axial inductor has a current rating of 160mA and a DC resistance of 3.8 ohms. It features an inductance of 120 microhenries and a self-resonant frequency of 5 MHz. The inductor is packaged in an axial configuration and is designed for through-hole mounting. It is available on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 3.8R |
| Inductance | 120uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |