TDK's B82141A1154J is a 150mA axial ferrite inductor with a DC resistance of 4.3 ohms and an inductance of 150 microhenries. It features a 5% tolerance and is designed for through-hole mounting. The inductor is packaged in tape and reel and has a self-resonant frequency of 4.6 MHz. It is suitable for general applications and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141A1154J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 4.3R |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 150mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 4.6MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1154J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.