The B82141A1154J9 is a fixed inductor from TDK with a current rating of 150mA and a DC resistance of 4.3 ohms. It features a ferrite core material and a tolerance of 5%. The inductor is packaged in an axial configuration with a length of 0.268 inch and is designed for through hole mounting. It has a self-resonant frequency of 4.6 MHz and is unshielded. The inductor is available on tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 4.3R |
| Inductance | 150uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4.6MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |