The B82141A1182K9 is a fixed inductor from TDK with a ferrite core material and axial lead/base style. It has a current rating of 660mA and a DC resistance of 230mR. The inductor is packaged in a tape and reel format and has a self resonant frequency of 145MHz. It is designed for through hole mounting and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 660mA |
| DC Current | 660mA |
| DC Resistance (DCR) | 230mR |
| Inductance | 1.8uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 145MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |