RF Choke Drum Core 18uH 10% 100KHz 55Q-Factor Ferrite 350mA 810mOhm DCR AXL Automotive T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 810mR |
| Inductance | 18uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 350mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 14MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |