This ferrite axial inductor features a current rating of 135mA and a DC resistance of 5.3 ohms. It has an inductance of 180 microhenries and a self-resonant frequency of 4.2 MHz. The inductor is packaged in a tape and reel format and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 135mA |
| DC Current | 135mA |
| DC Resistance (DCR) | 5.3R |
| Inductance | 180uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4.2MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |
