The B82141A1222K9 is a ferrite fixed inductor from TDK, featuring a current rating of 630mA and an inductance of 2.2uH. It has a DC resistance of 250mR and a self resonant frequency of 130MHz. The inductor is packaged in an axial configuration and is suitable for through hole mounting. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 250mR |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 130MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |