The B82141A1223K000 is a ferrite inductor with a core material of ferrite, a diameter of 3mm, and a lead diameter of 0.6mm. It has an inductance of 22uH and a Q factor of 55. The inductor is unshielded and has an axial termination. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The inductor is available in a tape and reel packaging with a quantity of 5000 pieces.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Diameter | 3mm |
| Inductance | 22uH |
| Lead Diameter | 0.6mm |
| Length | 6.8mm |
| Max DC Current | 335mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | B82141A, B82141B |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.038801oz |
| RoHS | Compliant |