RF Choke Drum Core 22uH 10% 100KHz 55Q-Factor Ferrite 335mA 900mOhm DCR AXL Automotive Ammo
TDK B82141A1223K009 technical specifications.
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Series | B82141A, B82141B |
| Weight | 0.00776oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1223K009 to view detailed technical specifications.
No datasheet is available for this part.