The B82141A1224J009 is a general purpose inductor with a nominal inductance of 220uH and a DC resistance of 5.8mOhm. It is rated for a maximum current of 0.13A and has a self resonance frequency of 3.8MHz. The inductor is designed for use in RF applications and is available in an axial through-hole package with a length of 6.8mm. It operates over a temperature range of -55 to 125C and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.8 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.8 |
| Rated Current-Max | 0.13 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.8 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |