This ferrite axial inductor from TDK features a current rating of 610mA and a DC resistance of 270mR. The inductor has an inductance of 2.7uH and a self-resonant frequency of 110MHz. It is available in an axial package with a length of 0.268inch and is suitable for through-hole mounting. The inductor is unshielded and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Current | 610mA |
| DC Resistance (DCR) | 270mR |
| Inductance | 2.7uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 110MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |