The B82141A1272K9 is a ferrite fixed inductor from TDK with a current rating of 610mA and a tolerance of 10%. It is available in an axial package with a length of 0.268inch and is suitable for through hole mounting. The inductor has a self resonant frequency of 110MHz and is unshielded. It is packaged in tape and reel for easy installation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Current | 610mA |
| DC Resistance (DCR) | 270mR |
| Inductance | 2.7uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 110MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |