This ferrite axial inductor features a current rating of 315mA and a DC resistance of 1R. It has an inductance of 27uH and a self resonant frequency of 315MHz. The inductor is packaged in a tape and reel format and is designed for through hole mounting. It is suitable for use in a variety of applications, including general purpose inductors.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 315mA |
| DC Current | 315mA |
| DC Resistance (DCR) | 1R |
| Inductance | 27uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 315MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |