
Axial fixed inductor featuring 3.3µH inductance with a 10% tolerance. This ferrite core RF choke offers a 580mA current rating and a DC resistance of 300mΩ. Designed for through-hole mounting, it operates across a wide temperature range of -55°C to 125°C and boasts a Q factor of 50 at 7.96MHz. The component is packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141A1332K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 300mR |
| Diameter | 3mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Self Resonant Frequency | 90MHz |
| Series | SBC |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1332K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.