This ferrite axial inductor features a current rating of 580mA and a DC resistance of 300mR. The inductor has an inductance of 3.3uH and a self-resonant frequency of 90MHz. It is available in an axial package with a length of 0.268inch and is suitable for through-hole mounting. The inductor is unshielded and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141A1332K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 300mR |
| Inductance | 3.3uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 90MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1332K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.