This ferrite axial inductor features a current rating of 300mA and a self-resonant frequency of 10MHz. It has a DC resistance of 1.12 ohms and an inductance of 33uH. The inductor is packaged in a tape and reel format and has a length of 9.8mm. It is designed for through-hole mounting and is not radiation hardened. The inductor is suitable for use in a variety of applications and is not certified to a military standard.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.12R |
| Inductance | 33uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 300mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 10MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |