This ferrite inductor features a core material and an axial package with a lead/base style. It has a current rating of 300mA and a DC resistance of 1.12R. The inductor's inductance is 33uH and it is unshielded. It is available in a tape and reel packaging and is suitable for through hole mounting. The inductor operates over a self resonant frequency of 10MHz and has a test frequency of 2.52MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.12R |
| Inductance | 33uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 10MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |