TDK's B82141A1334J9 is a ferrite inductor with axial lead/base style, packaged in tape and reel. The inductor has a current rating of 105mA and a DC resistance of 9.1 ohms. It features an inductance of 330 microhenries and a self resonant frequency of 3 MHz. The inductor is suitable for use in through hole mounting applications and has a length of 0.268 inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 105mA |
| DC Current | 105mA |
| DC Resistance (DCR) | 9.1R |
| Inductance | 330uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |