The B82141A1392K is a ferrite axial inductor with a current rating of 560mA and a DC resistance of 320mR. It has an inductance of 3.9uH and a self resonant frequency of 70MHz. The inductor is packaged in a tape and reel format and is designed for through hole mounting. It is suitable for use in a variety of applications, including those requiring high frequency operation.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 320mR |
| Inductance | 3.9uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 70MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |