The B82141A1472K9 is a ferrite axial inductor with a current rating of 530mA and a DC resistance of 360mR. It has an inductance of 4.7uH and a self resonant frequency of 60MHz. The inductor is packaged in a tape and reel format and is suitable for through hole mounting. It is a general-purpose fixed inductor with a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Current | 530mA |
| DC Resistance (DCR) | 360mR |
| Inductance | 4.7uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 60MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |