The B82141A1473J is a ferrite axial inductor from TDK with a current rating of 200mA and a DC resistance of 2.4 ohms. It has an inductance of 47 microhenries and is designed for through hole mounting. The inductor is available in a tape and reel packaging and has a tolerance of 5%. It is suitable for use in a variety of applications, including general purpose inductors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141A1473J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.4R |
| Inductance | 47uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Material | Steel |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 2.4R |
| Sample Rate (Hz) | 5.52MHz |
| Self Resonant Frequency | 7.7MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141A1473J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.