This ferrite axial inductor features a current rating of 90mA and a DC resistance of 12 ohms. The inductor has an inductance of 470uH and a self-resonant frequency of 2.3MHz. It is designed for through hole mounting and is available on tape and reel packaging. The inductor is not radiation hardened and has a tolerance of 5%. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 90mA |
| DC Current | 90mA |
| DC Resistance (DCR) | 12R |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 90mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 2.3MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |