The B82141A1563J is a ferrite axial inductor from TDK with a current rating of 195mA and a DC resistance of 2.6 ohms. It has an inductance of 56 microhenries and a self resonant frequency of 6.8 MHz. The inductor is packaged in a tape and reel format and has a length of 0.268 inch. It is designed for use in general applications and is not compliant with military standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 195mA |
| DC Current | 195mA |
| DC Resistance (DCR) | 2.6R |
| Inductance | 56uH |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6.8MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |