
The B82141A1682K is a ferrite axial inductor from TDK with a current rating of 480mA and a DC resistance of 430mR. It has an inductance of 6.8uH and a tolerance of 10%. The inductor is packaged in a through-hole axial package with a lead length of 27mm and a weight of 0.00776oz. It is available in a quantity of 5000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Current | 480mA |
| DC Resistance (DCR) | 430mR |
| Inductance | 6.8uH |
| Lead Length | 27mm |
| Lead/Base Style | Axial |
| Length | 0.268inch |
| Material | Steel |
| Military Standard | Not |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 430mR |
| Sample Rate (Hz) | 7.96MHz |
| Self Resonant Frequency | 40MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.00776oz |
| RoHS | Compliant |