This ferrite axial inductor features a 820uH inductance value and a 25 ohm DC resistance. It has a current rating of 60mA and a tolerance of 5%. The inductor is packaged in a through hole axial package with a length of 9.8mm. It is unshielded and has a self-resonant frequency of 1.8MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 25R |
| Inductance | 820uH |
| Lead/Base Style | Axial |
| Length | 9.8mm |
| Max DC Current | 60mA |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.8MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |