
RF Choke Drum Core 10uH 10% 1MHz 55Q-Factor Ferrite 410mA 600mOhm DCR RDL Automotive Ammo Pack
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 410mA |
| DC Current | 410mA |
| DC Resistance (DCR) | 600mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 10uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 25MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |