The B82141B1122K9 is a ferrite radial inductor from TDK with a current rating of 700mA and a DC resistance of 200mR. It has an inductance of 1.2uH and a self resonant frequency of 160MHz. The inductor is available in a radial package with a lead pitch of 5mm and is suitable for through hole mounting. It is unshielded and has a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141B1122K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 200mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 1.2uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 160MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141B1122K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.