This ferrite inductor features a radial package with a seated height of 0.512 inches and a lead pitch of 5mm. It has a current rating of 365mA and a DC resistance of 740 milliohms. The inductor's inductance is 15 microhenries, and it operates within a tolerance of 10%. It is available in a tape and reel packaging and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 365mA |
| DC Current | 365mA |
| DC Resistance (DCR) | 740mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 15uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 17MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |