The B82141B1222K is a ferrite radial inductor from TDK with a current rating of 630mA and a tolerance of 10%. It has an inductance of 2.2uH and a self resonant frequency of 130MHz. The inductor is available in a radial package with a lead pitch of 5mm and is designed for through hole mounting. It is unshielded and has a DC resistance of 250mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 250mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 2.2uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 130MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |