This ferrite inductor features a radial package with a seated height of 0.512 inches and a lead pitch of 5mm. It has a current rating of 630mA and a DC resistance of 250 milliohms. The inductor's inductance is 2.2 microhenries, and it has a self-resonant frequency of 130 MHz. It is available in a tape and reel packaging and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141B1222K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 250mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 2.2uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 130MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141B1222K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.