The B82141B1223K9 is a ferrite radial inductor with a current rating of 335mA and a tolerance of 10%. It has a self-resonant frequency of 12MHz and is available in a radial package with a lead pitch of 5mm. The inductor is designed for through-hole mounting and is packaged in tape and reel. It is suitable for use in a variety of applications, including general-purpose inductors.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 335mA |
| DC Current | 335mA |
| DC Resistance (DCR) | 900mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 22uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 12MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |