The B82141B1332K9 is a ferrite radial inductor from TDK with a current rating of 580mA and a tolerance of 10%. It has a self-resonant frequency of 90MHz and is available in a radial package with a lead pitch of 5mm. The inductor is designed for through-hole mounting and is packaged in tape and reel form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141B1332K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Current | 580mA |
| DC Resistance (DCR) | 300mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 3.3uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 90MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141B1332K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.