The B82141B1333K is a radial ferrite inductor from TDK with a current rating of 300mA and a tolerance of 10%. It has a self resonant frequency of 10MHz and is available in a tape and reel packaging. The inductor is unshielded and has a lead pitch of 5mm, making it suitable for through hole mounting. It is designed for general use in fixed inductor applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.12R |
| Height - Seated (Max) | 0.512inch |
| Inductance | 33uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 10MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |