The B82141B1393K9 is a fixed inductor from TDK with a ferrite core material and a current rating of 560mA. It has a DC resistance of 320mR and an inductance of 3.9uH. The inductor is packaged in a radial lead style and is suitable for through-hole mounting. It is available in tape and reel packaging and has a self-resonant frequency of 70MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141B1393K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 560mA |
| DC Current | 285mA |
| DC Resistance (DCR) | 320mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 3.9uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 70MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141B1393K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.