The B82141B1472K9 is a ferrite radial inductor from TDK with a current rating of 530mA and a tolerance of 10%. It has a self resonant frequency of 60MHz and is packaged in tape and reel. The inductor is unshielded and has a lead pitch of 5mm. It is designed for through hole mounting and has a maximum seated height of 0.512inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 530mA |
| DC Current | 530mA |
| DC Resistance (DCR) | 360mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 4.7uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 60MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |