This ferrite radial inductor features a 47uH inductance rating and a 200mA current rating. It has a 2.4 ohm DC resistance and a self-resonant frequency of 7.7MHz. The inductor is packaged in a radial lead style with a 5mm pitch and is suitable for through-hole mounting. It is available on tape and reel for easy assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.4R |
| Height - Seated (Max) | 0.512inch |
| Inductance | 47uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 7.7MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |