The B82141B1562K000 is a general purpose inductor with a nominal inductance of 5.6uH and a DC resistance of 0.38ohm. It has a maximum rated current of 0.51A and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is available in a radial through-hole package with a length of 6.8mm and is not shielded. It is designed for use as an RF inductor and has a self-resonance frequency of 50MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141B1562K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.8 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 0.51 |
| Test Frequency | 1 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | B82141B |
| Quality Factor-Min (at L-nom) | 50 |
| Series | B82141B |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B82141B1562K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.