This ferrite core inductor features a radial lead style and a current rating of 510mA. The device has a DC resistance of 380mR and an inductance of 5.6uH. It is available in a radial package with a lead pitch of 5mm and is suitable for through hole mounting. The inductor operates over a temperature range and meets the requirements for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141B1562K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Current | 510mA |
| DC Resistance (DCR) | 380mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 5.6uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 50MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141B1562K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.