This ferrite radial inductor features a current rating of 480mA and a DC resistance of 430mR. It has an inductance of 6.8uH and a self resonant frequency of 40MHz. The inductor is available in a radial package with a lead pitch of 5mm and is suitable for through hole mounting. It is packaged in tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 480mA |
| DC Current | 480mA |
| DC Resistance (DCR) | 430mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 6.8uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 40MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |