This is a ferrite core inductor with a radial package and a current rating of 65mA. It has a DC resistance of 22 ohms and an inductance of 680 microhenries. The inductor is available in a radial lead style with a 5mm lead pitch. It is suitable for through hole mounting and is unshielded. The inductor is packaged on a tape and reel for easy handling. It operates over a wide temperature range and meets general industry standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 65mA |
| DC Current | 65mA |
| DC Resistance (DCR) | 22R |
| Height - Seated (Max) | 0.512inch |
| Inductance | 680uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| RoHS | Compliant |