The B82141B1822K9 is a radial ferrite inductor from TDK with a current rating of 450mA and a DC resistance of 520mR. It has an inductance of 8.2uH and a self resonant frequency of 30MHz. The inductor is available in a radial package with a lead pitch of 5mm and a height of 0.512inch when seated. It is suitable for use in through hole mounting and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B82141B1822K9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Current | 450mA |
| DC Resistance (DCR) | 520mR |
| Height - Seated (Max) | 0.512inch |
| Inductance | 8.2uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Military Standard | Not |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 30MHz |
| Series | SBC |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82141B1822K9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.