RF Choke Drum Core 2.6mH 3% 20Q-Factor Ferrite 120mA 11Ohm DCR AXL Automotive T/R
TDK B82144-A2265-A500 technical specifications.
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 2600uH |
| Tolerance | 3% |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.7MHz |
| Lead Style | Axial |
| Product Length | 14.8mm |
| Product Diameter | 5.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82144-A2265-A500 to view detailed technical specifications.
No datasheet is available for this part.