The B82144-A2265-A509 is a 2600uH inductor with a tolerance of 3% and a minimum quality factor of 20. It features a drum core made of ferrite material and a self-resonant frequency of 0.7M. The inductor is designed for use in through-hole applications and has a maximum DC current rating of 0.12A and a maximum DC resistance of 11 ohms. It measures 14.8mm in length and 5.2mm in diameter.
TDK B82144-A2265-A509 technical specifications.
| Type | RF Choke |
| Technology | Drum Core |
| Core Material | Ferrite |
| Inductance | 2600uH |
| Tolerance | 3% |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.7MHz |
| Lead Style | Axial |
| Product Length | 14.8mm |
| Product Diameter | 5.2mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B82144-A2265-A509 to view detailed technical specifications.
No datasheet is available for this part.