
General purpose inductor with 100µH inductance and 5% tolerance. Features a ferrite core, axial leaded package, and a 600mA rated current. Operating temperature range is -55°C to 125°C, with a DC resistance of 700mΩ. This unshielded component is RoHS compliant and designed for through-hole mounting.
Sign in to ask questions about the TDK B82144A2104J000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82144A2104J000 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 700mR |
| Diameter | 5.2mm |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Rated Current-Max | 600mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | LBC |
| Series Resistance | 700mR |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2104J000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
