The B82144A2104J009 is a general purpose axial-leaded inductor with a nominal inductance of 100uH and a minimum quality factor of 50. It has a maximum DC resistance of 0.7 ohms and a maximum rated current of 0.6 amps. The inductor is designed for RF applications and has a self-resonance frequency of 3.5 MHz. It operates over a temperature range of -55 to 125 degrees Celsius and is available in an axial-leaded package with a length of 12mm.
TDK B82144A2104J009 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 3.5 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.