Sign in to ask questions about the TDK B82144A2104J9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B82144A2104J9 technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 700mR |
| Inductance | 100uH |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 3.5MHz |
| Series | LBC |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2104J9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.