
Through-hole fixed inductor with 1mH inductance and 5% tolerance, designed for RF applications. Features a ferrite core, 200mA current rating, and 3.8 Ohm DC resistance. Axial leads and a 60 Q-factor at 100kHz are included. This component is RoHS compliant and supplied on tape and reel.
TDK B82144A2105J000 technical specifications.
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 3.8R |
| Diameter | 5.2mm |
| Inductance | 1mH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 14.8mm |
| Material | Steel |
| Max DC Current | 200mA |
| Military Standard | Not |
| Mount | Axial |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Rated Current-Max | 200mA |
| Reach SVHC Compliant | No |
| Resistance | 3.8R |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 252MHz |
| Self Resonant Frequency | 1.2MHz |
| Series | LBC |
| Series Resistance | 3.8R |
| Test Frequency | 100kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B82144A2105J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.