The B82144A2107J009 is a general purpose inductor with a nominal inductance of 100uH and a tolerance of 5%. It has a DC resistance of 420mOhm and a self resonance frequency of 0.12MHz. The inductor is designed for RF applications and is available in a through-hole package with a length of 12mm. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 420 |
| Rated Current-Max | 0.02 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 0.12 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |